Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KAD04TGGR | |
|---|---|
DigiKey Part Number | 141-KAD04TGGR-ND |
Manufacturer | |
Manufacturer Product Number | KAD04TGGR |
Description | KAD04TGGR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAD04TGGR Models |
Category | Contact Material Copper Alloy |
Manufacturer E-Switch | Contact Finish Gold |
Series | Height Above Board 0.093" (2.35mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.050" (1.27mm), Half |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.263" (6.67mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571983-4 | TE Connectivity ALCOSWITCH Switches | 87.073 | 450-1353-ND | 2,02000 € | Parametric Equivalent |
| 1571983-5 | TE Connectivity ALCOSWITCH Switches | 76.467 | 450-1762-1-ND | 2,29000 € | Parametric Equivalent |
| 1571983-7 | TE Connectivity ALCOSWITCH Switches | 0 | 1571983-7-ND | 1,13497 € | Parametric Equivalent |
| 416131160804 | Würth Elektronik | 2.566 | 732-416131160804CT-ND | 4,46000 € | Parametric Equivalent |
| A6HF-4102 | Omron Electronics Inc-EMC Div | 360 | SW1180-ND | 3,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,15011 € | 2.070,20 € |
| Unit Price without VAT: | 1,15011 € |
|---|---|
| Unit Price with VAT: | 1,36863 € |










