

TDA04H0SB1R | |
|---|---|
DigiKey Part Number | CKN9502TR-ND - Tape & Reel (TR) CKN9502CT-ND - Cut Tape (CT) CKN9502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA04H0SB1R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA04H0SB1R Models |
Category | Height Above Board 0.091" (2.30mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.244" (6.20mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,65200 € | 26,52 € |
| 25 | 2,45720 € | 61,43 € |
| 100 | 2,18960 € | 218,96 € |
| 250 | 2,03432 € | 508,58 € |
| 500 | 1,92930 € | 964,65 € |
| 1.000 | 1,85481 € | 1.854,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,75126 € | 3.502,52 € |
| 4.000 | 1,67742 € | 6.709,68 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |











