



IS-DEV KIT-7D | |
|---|---|
DigiKey Part Number | 360-2340-ND |
Manufacturer | |
Manufacturer Product Number | IS-DEV KIT-7D |
Description | EVAL BOARD FOR ISC01P |
Customer Reference | |
Detailed Description | ISC01P SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board |
Datasheet | Datasheet |
Category | Function Switches with Programmable Display |
Manufacturer NKK Switches | Embedded Yes, ASIC |
Series | Utilized IC / Part ISC01P |
Packaging Bulk | Primary Attributes 2 OLED Displays PC Board with Flash Memory |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type Electromechanical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS-ENG-KIT-7-DS | NKK Switches | 3 | 360-3665-ND | 137,06000 € | MFR Recommended |
| IS-ENG-KIT-7-FF | NKK Switches | 2 | 360-3667-ND | 170,52000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,01000 € | 226,01 € |
| Unit Price without VAT: | 226,01000 € |
|---|---|
| Unit Price with VAT: | 268,95190 € |



