



IS-ENG-KIT-7-DS | |
|---|---|
DigiKey Part Number | 360-3665-ND |
Manufacturer | |
Manufacturer Product Number | IS-ENG-KIT-7-DS |
Description | EVAL BOARD FOR ISC01P ISC15ANP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ISC01P, ISC15ANP4 SmartDisplay™ Switches with Programmable Display Electromechanical Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electromechanical | |
Function | Switches with Programmable Display | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ISC01P, ISC15ANP4 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,56000 € | 136,56 € |
| 10 | 136,24500 € | 1.362,45 € |
| Unit Price without VAT: | 136,56000 € |
|---|---|
| Unit Price with VAT: | 162,50640 € |

