


AT537 | |
|---|---|
DigiKey Part Number | AT537-ND |
Manufacturer | |
Manufacturer Product Number | AT537 |
Description | O-RING 12.50MM ID |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | O-Ring | |
For Use With/Related Products | S Series | |
Features | - | |
Mounting Feature | Back or Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.492" (12.50mm) ID x 0.059" (1.50mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Nitrile Butadiene Rubber (NBR) | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,56400 € | 14,10 € |
| 50 | 0,54780 € | 27,39 € |
| 100 | 0,53170 € | 53,17 € |
| 250 | 0,51112 € | 127,78 € |
| 500 | 0,49608 € | 248,04 € |
| 1.000 | 0,48150 € | 481,50 € |
| 5.000 | 0,44924 € | 2.246,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


