
DMS-30PC-4/20S-24RH-I-C | |
|---|---|
DigiKey Part Number | 811-3321-ND |
Manufacturer | |
Manufacturer Product Number | DMS-30PC-4/20S-24RH-I-C |
Description | PROCESS METER 4-20MA LED PNL MNT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Process Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DMS-30PC-4/20S-24RH-I-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 20mA | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | - | |
Voltage - Supply | 24VDC | |
Panel Cutout Dimensions | Rectangular - 53.80mm x 22.30mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Bezel Sold Separately | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.062 lb (28.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,80000 € | 83,80 € |
| 10 | 80,30500 € | 803,05 € |
| 25 | 77,81080 € | 1.945,27 € |
| 50 | 75,31720 € | 3.765,86 € |
| 100 | 70,32890 € | 7.032,89 € |
| Unit Price without VAT: | 83,80000 € |
|---|---|
| Unit Price with VAT: | 99,72200 € |






