
RP512Z331D-TR-T | |
---|---|
DigiKey Part Number | 2129-RP512Z331D-TR-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP512Z331D-TR-T |
Description | IC REG BUCK 3.3V 300MA 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA 8-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-8-P1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,56398 € | 2.819,90 € |
10.000 | 0,55306 € | 5.530,60 € |
15.000 | 0,54759 € | 8.213,85 € |
Unit Price without VAT: | 0,56398 € |
---|---|
Unit Price with VAT: | 0,67114 € |