SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5

RP170N301D-TR-FE

DigiKey Part Number
2129-RP170N301D-TR-FETR-ND - Tape & Reel (TR)
2129-RP170N301D-TR-FECT-ND - Cut Tape (CT)
2129-RP170N301D-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP170N301D-TR-FE
Description
IC REG LINEAR 3V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.85V @ 300mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.806
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26100 €2,61 €
250,23240 €5,81 €
1000,20130 €20,13 €
2500,18648 €46,62 €
5000,17756 €88,78 €
1.0000,17022 €170,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16114 €483,42 €
6.0000,15670 €940,20 €
9.0000,15447 €1.390,23 €
15.0000,15201 €2.280,15 €
21.0000,15057 €3.161,97 €
30.0000,14918 €4.475,40 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €