


RP170H141D-T1-FE | |
---|---|
DigiKey Part Number | RP170H141D-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP170H141D-T1-FE |
Description | IC REG LINEAR 1.4V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.75V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,18277 € | 182,77 € |
2.000 | 0,17635 € | 352,70 € |
3.000 | 0,17314 € | 519,42 € |
5.000 | 0,16957 € | 847,85 € |
7.000 | 0,16749 € | 1.172,43 € |
10.000 | 0,16549 € | 1.654,90 € |
25.000 | 0,16118 € | 4.029,50 € |
50.000 | 0,15858 € | 7.929,00 € |
Unit Price without VAT: | 0,18277 € |
---|---|
Unit Price with VAT: | 0,21750 € |