

RP114N291D-TR-FE | |
---|---|
DigiKey Part Number | 2129-RP114N291D-TR-FETR-ND - Tape & Reel (TR) 2129-RP114N291D-TR-FECT-ND - Cut Tape (CT) 2129-RP114N291D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114N291D-TR-FE |
Description | IC REG LINEAR 2.9V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,47200 € | 4,72 € |
25 | 0,42400 € | 10,60 € |
100 | 0,37160 € | 37,16 € |
250 | 0,34664 € | 86,66 € |
500 | 0,33160 € | 165,80 € |
1.000 | 0,31922 € | 319,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30392 € | 911,76 € |
6.000 | 0,29643 € | 1.778,58 € |
9.000 | 0,29268 € | 2.634,12 € |
15.000 | 0,28852 € | 4.327,80 € |
21.000 | 0,28610 € | 6.008,10 € |
30.000 | 0,28376 € | 8.512,80 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,78540 € |