

RP114K101B-TRB | |
---|---|
DigiKey Part Number | 2129-RP114K101B-TRBTR-ND - Tape & Reel (TR) 2129-RP114K101B-TRBCT-ND - Cut Tape (CT) 2129-RP114K101B-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114K101B-TRB |
Description | IC REG LINEAR 1V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4B |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4B | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10.000 | 0,03695 € | 369,50 € |
20.000 | 0,03596 € | 719,20 € |
30.000 | 0,03547 € | 1.064,10 € |
50.000 | 0,03493 € | 1.746,50 € |
70.000 | 0,03461 € | 2.422,70 € |
100.000 | 0,03430 € | 3.430,00 € |
250.000 | 0,03364 € | 8.410,00 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 0,10000 € | 0,10 € |
10 | 0,07000 € | 0,70 € |
25 | 0,06160 € | 1,54 € |
Unit Price without VAT: | 0,10000 € |
---|---|
Unit Price with VAT: | 0,11900 € |