RP102Z281D5-TR-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP102Z281D5-TR-F

RP102Z291D-TR-F

DigiKey Part Number
2129-RP102Z291D-TR-FTR-ND - Tape & Reel (TR)
2129-RP102Z291D-TR-FCT-ND - Cut Tape (CT)
2129-RP102Z291D-TR-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP102Z291D-TR-F
Description
IC REG LIN 2.9V 300MA WLCSP-4-P2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA WLCSP-4-P2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.19V @ 300mA
Current - Output
Current - Quiescent (Iq)
70 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
WLCSP-4-P2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.547
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,79000 €7,90 €
250,71560 €17,89 €
1000,63320 €63,32 €
2500,59396 €148,49 €
5000,57036 €285,18 €
1.0000,55090 €550,90 €
2.5000,53036 €1.325,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,47179 €2.358,95 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €