

RP102Z151B-TR-F | |
---|---|
DigiKey Part Number | RP102Z151B-TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP102Z151B-TR-F |
Description | IC REG LIN 1.5V 300MA WLCSP-4-P2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA WLCSP-4-P2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | WLCSP-4-P2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,51798 € | 2.589,90 € |
10.000 | 0,50780 € | 5.078,00 € |
15.000 | 0,50269 € | 7.540,35 € |
Unit Price without VAT: | 0,51798 € |
---|---|
Unit Price with VAT: | 0,61640 € |