

RP102K121D-TR | |
---|---|
DigiKey Part Number | RP102K121D-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP102K121D-TR |
Description | IC REG LINEAR 1.2V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1820-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,36791 € | 1.839,55 € |
10.000 | 0,36021 € | 3.602,10 € |
15.000 | 0,35635 € | 5.345,25 € |
Unit Price without VAT: | 0,36791 € |
---|---|
Unit Price with VAT: | 0,43781 € |