

RP101K151B-TR | |
---|---|
DigiKey Part Number | RP101K151B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP101K151B-TR |
Description | IC REG LINEAR 1.5V 300MA DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1612-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1612-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,39107 € | 1.955,35 € |
10.000 | 0,38297 € | 3.829,70 € |
15.000 | 0,37891 € | 5.683,65 € |
Unit Price without VAT: | 0,39107 € |
---|---|
Unit Price with VAT: | 0,46537 € |