SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN5RK331A-TR-FE

DigiKey Part Number
2129-RN5RK331A-TR-FETR-ND - Tape & Reel (TR)
2129-RN5RK331A-TR-FECT-ND - Cut Tape (CT)
2129-RN5RK331A-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN5RK331A-TR-FE
Description
IC REG BOOST 3.3V SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output SC-74A, SOT-753
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
50,64400 €3,22 €
100,63300 €6,33 €
250,61920 €15,48 €
500,60940 €30,47 €
1000,59940 €59,94 €
2500,58668 €146,67 €
5000,57712 €288,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55318 €1.659,54 €
6.0000,54415 €3.264,90 €
9.0000,53894 €4.850,46 €
15.0000,53244 €7.986,60 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €