


R5115S121A-E2-KE | |
---|---|
DigiKey Part Number | 2129-R5115S121A-E2-KETR-ND - Tape & Reel (TR) 2129-R5115S121A-E2-KECT-ND - Cut Tape (CT) 2129-R5115S121A-E2-KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5115S121A-E2-KE |
Description | IC SUPERVISOR 1 CHANNEL 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-HSOP-E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 184ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,34000 € | 3,34 € |
10 | 2,52400 € | 25,24 € |
25 | 2,31880 € | 57,97 € |
100 | 2,09410 € | 209,41 € |
250 | 1,98692 € | 496,73 € |
500 | 1,92232 € | 961,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,86916 € | 1.869,16 € |
2.000 | 1,82541 € | 3.650,82 € |
3.000 | 1,80350 € | 5.410,50 € |
Unit Price without VAT: | 3,34000 € |
---|---|
Unit Price with VAT: | 3,97460 € |