


R5115S011A-E2-KE | |
---|---|
cms-digikey-product-number | R5115S011A-E2-KE-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | R5115S011A-E2-KE |
cms-description | IC SUPERVISOR 1 CHANNEL 8HSOP |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Supervisor Open Drain or Open Collector 1 Channel 8-HSOP-E |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 184ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1.000 | 1,86916 € | 1.869,16 € |
2.000 | 1,82541 € | 3.650,82 € |
3.000 | 1,80350 € | 5.410,50 € |
Unit Price without VAT: | 1,86916 € |
---|---|
Unit Price with VAT: | 2,22430 € |