8-SOIC (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC (0.173", 4.40mm Width) Exposed Pad
8-SOIC (0.173", 4.40mm Width) Exposed Pad

R1526S501B-E2-KE

DigiKey Part Number
2129-R1526S501B-E2-KETR-ND - Tape & Reel (TR)
2129-R1526S501B-E2-KECT-ND - Cut Tape (CT)
2129-R1526S501B-E2-KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1526S501B-E2-KE
Description
IC REG LINEAR 5V 300MA 8-HSOP-E
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HSOP-E
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.23V @ 300mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
50dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
8-HSOP-E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,54100 €15,41 €
251,40800 €35,20 €
1001,26090 €126,09 €
2501,19084 €297,71 €
5001,14860 €574,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,11384 €1.113,84 €
2.0001,08524 €2.170,48 €
3.0001,07092 €3.212,76 €
5.0001,05505 €5.275,25 €
7.0001,04577 €7.320,39 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €