


R1513S501D-E2-FE | |
---|---|
DigiKey Part Number | 2129-R1513S501D-E2-FETR-ND - Tape & Reel (TR) 2129-R1513S501D-E2-FECT-ND - Cut Tape (CT) 2129-R1513S501D-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1513S501D-E2-FE |
Description | IC REG LINEAR 5V 300MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HSOP-J |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,90500 € | 9,05 € |
25 | 0,82040 € | 20,51 € |
100 | 0,72810 € | 72,81 € |
250 | 0,68396 € | 170,99 € |
500 | 0,65734 € | 328,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,63547 € | 635,47 € |
2.000 | 0,61746 € | 1.234,92 € |
3.000 | 0,60843 € | 1.825,29 € |
5.000 | 0,59843 € | 2.992,15 € |
7.000 | 0,59259 € | 4.148,13 € |
10.000 | 0,58697 € | 5.869,70 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |