


R1513S181D-E2-KE | |
---|---|
DigiKey Part Number | 2129-R1513S181D-E2-KETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1513S181D-E2-KE |
Description | IC REG LIN 1.8V 300MA 6-HSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,05439 € | 1.054,39 € |
2.000 | 1,02706 € | 2.054,12 € |
3.000 | 1,01336 € | 3.040,08 € |
5.000 | 0,99819 € | 4.990,95 € |
7.000 | 0,98933 € | 6.925,31 € |
Unit Price without VAT: | 1,05439 € |
---|---|
Unit Price with VAT: | 1,25472 € |