


R1511J050B-T1-KE | |
---|---|
DigiKey Part Number | R1511J050B-T1-KE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1511J050B-T1-KE |
Description | IC REG LIN 5V 300MA TO252-5-P2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-5-P2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5-P2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,00677 € | 1.006,77 € |
2.000 | 0,98046 € | 1.960,92 € |
3.000 | 0,96728 € | 2.901,84 € |
5.000 | 0,95267 € | 4.763,35 € |
7.000 | 0,94413 € | 6.608,91 € |
Unit Price without VAT: | 1,00677 € |
---|---|
Unit Price with VAT: | 1,19806 € |