


R1510S001B-E2-FE | |
---|---|
DigiKey Part Number | R1510S001B-E2-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1510S001B-E2-FE |
Description | IC REG LIN 3.3V 300MA 8-HSOP-E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HSOP-E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 3.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 174 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,80371 € | 803,71 € |
2.000 | 0,78185 € | 1.563,70 € |
3.000 | 0,77090 € | 2.312,70 € |
5.000 | 0,75876 € | 3.793,80 € |
7.000 | 0,75167 € | 5.261,69 € |
10.000 | 0,74485 € | 7.448,50 € |
Unit Price without VAT: | 0,80371 € |
---|---|
Unit Price with VAT: | 0,95641 € |