R1270S001B-E2-KE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 1,82220 €
Datasheet
18-LFSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18-LFSOP (0.173", 4.40mm Width) Exposed Pad
18-LFSOP (0.173", 4.40mm Width) Exposed Pad

R1270S001B-E2-KE

DigiKey Part Number
2129-R1270S001B-E2-KETR-ND - Tape & Reel (TR)
2129-R1270S001B-E2-KECT-ND - Cut Tape (CT)
2129-R1270S001B-E2-KEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1270S001B-E2-KE
Description
IC REG BUCK ADJ 3A 18HSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 18-LFSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
34V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
300kHz ~ 2.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,46300 €24,63 €
252,26240 €56,56 €
1002,04240 €204,24 €
2501,93752 €484,38 €
5001,87426 €937,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,82220 €1.822,20 €
2.0001,77935 €3.558,70 €
3.0001,75789 €5.273,67 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €