


R1270S001A-E2-KE | |
---|---|
DigiKey Part Number | 2129-R1270S001A-E2-KETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1270S001A-E2-KE |
Description | IC REG BUCK ADJ 3A 18HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 18-LFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 34V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,82220 € | 1.822,20 € |
2.000 | 1,77935 € | 3.558,70 € |
3.000 | 1,75789 € | 5.273,67 € |
Unit Price without VAT: | 1,82220 € |
---|---|
Unit Price with VAT: | 2,16842 € |