SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1218N021A-TR-FE

DigiKey Part Number
2129-R1218N021A-TR-FETR-ND - Tape & Reel (TR)
2129-R1218N021A-TR-FECT-ND - Cut Tape (CT)
2129-R1218N021A-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1218N021A-TR-FE
Description
IC REG BOOST ADJ 700MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 8.5V 1 Output 700mA (Switch) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,77400 €7,74 €
250,70040 €17,51 €
1000,61960 €61,96 €
2500,58112 €145,28 €
5000,55790 €278,95 €
1.0000,53879 €538,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51520 €1.545,60 €
6.0000,50365 €3.021,90 €
9.0000,49787 €4.480,83 €
15.0000,49146 €7.371,90 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €