
LM3211MTX-ADJ/NOPB | |
---|---|
DigiKey Part Number | 2156-LM3211MTX-ADJ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3211MTX-ADJ/NOPB |
Description | IC REG BOOST ADJ 1.4A 20TSSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 8V 1 Output 1.4A (Switch) 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
151 | 1,71563 € | 259,06 € |
Unit Price without VAT: | 1,71563 € |
---|---|
Unit Price with VAT: | 2,04160 € |