NJM2903CRB1-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU77552RB1-TE1

DigiKey Part Number
2129-NJU77552RB1-TE1TR-ND - Tape & Reel (TR)
2129-NJU77552RB1-TE1CT-ND - Cut Tape (CT)
2129-NJU77552RB1-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJU77552RB1-TE1
Description
IC OPAMP GP 2 CIRCUIT 8TVSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TVSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
50µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-TVSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,50500 €15,05 €
251,37360 €34,34 €
1001,22970 €122,97 €
2501,16104 €290,26 €
5001,11966 €559,83 €
1.0001,08559 €1.085,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,05756 €2.115,12 €
4.0001,03448 €4.137,92 €
6.0001,02293 €6.137,58 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €