Direct
Similar
Similar
Similar
Similar
Similar
Similar



NJM3403AM | |
|---|---|
DigiKey Part Number | 2129-NJM3403AM-ND |
Manufacturer | |
Manufacturer Product Number | NJM3403AM |
Description | IC OPAMP GP 4 CIRCUIT 14DMP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-DMP |
Datasheet | Datasheet |
EDA/CAD Models | NJM3403AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 3mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-DMP |




