
NJM2904M | |
|---|---|
DigiKey Part Number | 2129-NJM2904M-ND |
Manufacturer | |
Manufacturer Product Number | NJM2904M |
Description | IC OPAMP GP 2 CIRCUIT 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DMP |
Datasheet | Datasheet |
EDA/CAD Models | NJM2904M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 8-DMP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,48960 € | 12,24 € |
| 100 | 0,43030 € | 43,03 € |
| 300 | 0,39717 € | 119,15 € |
| 500 | 0,38490 € | 192,45 € |
| 1.000 | 0,37086 € | 370,86 € |
| 2.500 | 0,35604 € | 890,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |







