
NJG1817ME4-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJG1817ME4-TE1TR-ND - Tape & Reel (TR) 2129-NJG1817ME4-TE1CT-ND - Cut Tape (CT) 2129-NJG1817ME4-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJG1817ME4-TE1 |
Description | IC RF SWITCH SPDT 6GHZ 12EQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G SPDT 50Ohm 12-EQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NJG1817ME4-TE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 5G | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 25dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN Exposed Pad | |
Supplier Device Package | 12-EQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,20600 € | 12,06 € |
| 25 | 1,09760 € | 27,44 € |
| 100 | 0,97880 € | 97,88 € |
| 250 | 0,92216 € | 230,54 € |
| 500 | 0,88798 € | 443,99 € |
| 1.000 | 0,85987 € | 859,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82513 € | 2.475,39 € |
| 6.000 | 0,80814 € | 4.848,84 € |
| 9.000 | 0,79962 € | 7.196,58 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |





