
FXLP34FHX | |
|---|---|
DigiKey Part Number | FXLP34FHXTR-ND - Tape & Reel (TR) FXLP34FHXCT-ND - Cut Tape (CT) FXLP34FHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLP34FHX |
Description | IC XLTR VL UNIDIR 6-MICROPAK2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | FXLP34FHX Models |
Category | Voltage - VCCA 1 V ~ 3.6 V |
Manufacturer onsemi | Voltage - VCCB 1 V ~ 3.6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Non-Inverted |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-MicroPak2™ |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12560 € | 3,14 € |
| 100 | 0,10760 € | 10,76 € |
| 250 | 0,09892 € | 24,73 € |
| 500 | 0,09370 € | 46,85 € |
| 1.000 | 0,08942 € | 89,42 € |
| 2.500 | 0,08712 € | 217,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08216 € | 410,80 € |
| 10.000 | 0,07991 € | 799,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

