NC2600ZA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NC2600ZA

NC2600ZA330AE2S

DigiKey Part Number
2129-NC2600ZA330AE2STR-ND - Tape & Reel (TR)
2129-NC2600ZA330AE2SCT-ND - Cut Tape (CT)
2129-NC2600ZA330AE2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC2600ZA330AE2S
Description
IC REG BUCK 3.3V 2A 8WLCSP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-XFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
WLCSP-8-P11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,03500 €10,35 €
250,94000 €23,50 €
1000,83580 €83,58 €
2500,78620 €196,55 €
5000,75632 €378,16 €
1.0000,73174 €731,74 €
2.5000,70577 €1.764,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,63263 €3.163,15 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €