



TF029B-1000-F | |
|---|---|
DigiKey Part Number | 563-2106-ND |
Manufacturer | |
Manufacturer Product Number | TF029B-1000-F |
Description | FAN BLOWER 49.4X33.6MM 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Rectangular/Rounded - 49.4mm L x 41.5mm H Aerodynamic 3.5 CFM (0.098m³/min) 5 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TF029B-1000-F Models |
Category | Fan Type |
Mfr | Noise 65.0dB(A) |
Series | Power (Watts) 14.9 W |
Packaging Tray | RPM |
Part Status Active | Termination 5 Wire Leads |
Voltage - Rated | Operating Temperature 32 ~ 122°F (0 ~ 50°C) |
Size / Dimension Rectangular/Rounded - 49.4mm L x 41.5mm H | Weight 0.121 lb (54.88 g) |
Width 33.60mm | Current Rating (Amps) 0.620A |
Air Flow 3.5 CFM (0.098m³/min) | Voltage Range 12 ~ 27VDC |
Static Pressure 8.030 in H2O (2000.0 Pa) | Base Product Number |
Bearing Type Aerodynamic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,31000 € | 186,31 € |
| 24 | 134,61125 € | 3.230,67 € |
| 48 | 133,27500 € | 6.397,20 € |
| Unit Price without VAT: | 186,31000 € |
|---|---|
| Unit Price with VAT: | 221,70890 € |




