



TF029B-1001-D | |
|---|---|
DigiKey Part Number | 563-2108-ND |
Manufacturer | |
Manufacturer Product Number | TF029B-1001-D |
Description | DRIVER AND HARNESS FOR TF029B BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Driver Kit For TF029 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Driver Kit | |
Fits Fan Size | TF029 Series | |
Length | 3.54" (90.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,61000 € | 97,61 € |
| 10 | 87,29000 € | 872,90 € |
| Unit Price without VAT: | 97,61000 € |
|---|---|
| Unit Price with VAT: | 116,15590 € |



