
ST-5ETW104 | |
|---|---|
DigiKey Part Number | 563-ST-5ETW104TR-ND - Tape & Reel (TR) 563-ST-5ETW104CT-ND - Cut Tape (CT) 563-ST-5ETW104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETW104 |
Description | TRIMMER 100K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETW104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 14.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,74500 € | 27,45 € |
| 25 | 2,55040 € | 63,76 € |
| 50 | 2,41100 € | 120,55 € |
| 100 | 2,27890 € | 227,89 € |
| 250 | 2,11448 € | 528,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99762 € | 998,81 € |
| 1.000 | 1,88697 € | 1.886,97 € |
| 1.500 | 1,82500 € | 2.737,50 € |
| 2.500 | 1,74974 € | 4.374,35 € |
| 3.500 | 1,70183 € | 5.956,40 € |
| 5.000 | 1,65247 € | 8.262,35 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |





