
ST-4ETB101 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB101TR-ND - Tape & Reel (TR) 563-ST-4ETB101CT-ND - Cut Tape (CT) 563-ST-4ETB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB101 |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB101 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23BR100LFTR | TT Electronics/BI | 1.253 | 987-1591-1-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,02400 € | 10,24 € |
| 25 | 0,95200 € | 23,80 € |
| 50 | 0,90020 € | 45,01 € |
| 100 | 0,85130 € | 85,13 € |
| 250 | 0,79020 € | 197,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74678 € | 373,39 € |
| 1.000 | 0,70557 € | 705,57 € |
| 1.500 | 0,68248 € | 1.023,72 € |
| 2.500 | 0,65442 € | 1.636,05 € |
| 3.500 | 0,63654 € | 2.227,89 € |
| 5.000 | 0,61812 € | 3.090,60 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |



