
23BR100LFTR | |
|---|---|
DigiKey Part Number | 987-1591-2-ND - Tape & Reel (TR) 987-1591-1-ND - Cut Tape (CT) 987-1591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23BR100LFTR |
Description | TRIMMER 100 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23BR100LFTR Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer TT Electronics/BI | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,98600 € | 9,86 € |
| 25 | 0,91600 € | 22,90 € |
| 50 | 0,86660 € | 43,33 € |
| 100 | 0,81930 € | 81,93 € |
| 250 | 0,76060 € | 190,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71880 € | 359,40 € |
| 1.000 | 0,67914 € | 679,14 € |
| 1.500 | 0,65692 € | 985,38 € |
| 2.500 | 0,62992 € | 1.574,80 € |
| 3.500 | 0,61271 € | 2.144,49 € |
| 5.000 | 0,59498 € | 2.974,90 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

