
SM-42TX502 | |
|---|---|
DigiKey Part Number | SM-42TX502TR-ND - Tape & Reel (TR) SM-42TX502CT-ND - Cut Tape (CT) SM-42TX502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TX502 |
Description | TRIMMER 5K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TX502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,44900 € | 24,49 € |
| 25 | 2,27560 € | 56,89 € |
| 50 | 2,15140 € | 107,57 € |
| 100 | 2,03350 € | 203,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,88688 € | 471,72 € |
| 500 | 1,78264 € | 891,32 € |
| 750 | 1,72425 € | 1.293,19 € |
| 1.250 | 1,65329 € | 2.066,61 € |
| 1.750 | 1,60810 € | 2.814,18 € |
| 2.500 | 1,56151 € | 3.903,78 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |


