
SM-42TX202 | |
|---|---|
DigiKey Part Number | SM-42TX202TR-ND - Tape & Reel (TR) SM-42TX202CT-ND - Cut Tape (CT) SM-42TX202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TX202 |
Description | TRIMMER 2K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TX202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,57400 € | 25,74 € |
| 25 | 2,39120 € | 59,78 € |
| 50 | 2,26080 € | 113,04 € |
| 100 | 2,13680 € | 213,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,98272 € | 495,68 € |
| 500 | 1,87316 € | 936,58 € |
| 750 | 1,81180 € | 1.358,85 € |
| 1.250 | 1,73722 € | 2.171,53 € |
| 1.750 | 1,68972 € | 2.957,01 € |
| 2.500 | 1,64076 € | 4.101,90 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |


