SM-3TW205 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,04900 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,27400 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 208
Unit Price: 3,37000 €
Datasheet
2 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3TW205

DigiKey Part Number
SM-3TW205-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM-3TW205
Description
TRIMMER 2M OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-3TW205 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
2 MOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm)
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM-3W205Nidec Components0SM-3W205-ND2,04900 €Parametric Equivalent
3223W-1-205Bourns Inc.03223W-1-205-ND2,27400 €Parametric Equivalent
3223W-1-205EBourns Inc.2083223W-1-205ECT-ND3,37000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,90916 €954,58 €
Manufacturers Standard Package
Unit Price without VAT:1,90916 €
Unit Price with VAT:2,27190 €