3223W-1-205 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: 1,91160 €
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: 2,05165 €
Datasheet
3223W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223W-1-205

DigiKey Part Number
3223W-1-205-ND
Manufacturer
Manufacturer Product Number
3223W-1-205
Description
TRIMMER 2M OHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223W-1-205 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 MOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2002,27690 €455,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,27690 €
Unit Price with VAT:2,70951 €