
SM-3TW102 | |
|---|---|
DigiKey Part Number | SM-3TW102TR-ND - Tape & Reel (TR) SM-3TW102CT-ND - Cut Tape (CT) SM-3TW102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-3TW102 |
Description | TRIMMER 1K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-3TW102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3223W-1-102 | Bourns Inc. | 59 | 3223W-1-102-ND | 36,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 2,19300 € | 21,93 € |
| 25 | 2,03720 € | 50,93 € |
| 50 | 1,92640 € | 96,32 € |
| 100 | 1,82090 € | 182,09 € |
| 250 | 1,68968 € | 422,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,59640 € | 798,20 € |
| 1.000 | 1,50803 € | 1.508,03 € |
| 1.500 | 1,45853 € | 2.187,80 € |
| 2.500 | 1,39842 € | 3.496,05 € |
| 3.500 | 1,36015 € | 4.760,52 € |
| 5.000 | 1,32070 € | 6.603,50 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |



