



SLP8A27 | |
|---|---|
DigiKey Part Number | 563-SLP8A27-ND |
Manufacturer | |
Manufacturer Product Number | SLP8A27 |
Description | SWITCH ROCKER SPST 8A 127V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 8A (AC) 127 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 127 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -10°C ~ 65°C | |
Approval Agency | CQC, cULus, ENEC | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,74000 € | 7,40 € |
| 25 | 0,69800 € | 17,45 € |
| 50 | 0,66800 € | 33,40 € |
| 100 | 0,63900 € | 63,90 € |
| 250 | 0,60260 € | 150,65 € |
| 500 | 0,57638 € | 288,19 € |
| 1.000 | 0,55128 € | 551,28 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

