Rocker Switch SPST 8A (AC) 127 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP8A25

DigiKey Part Number
563-SLP8A25-ND
Manufacturer
Manufacturer Product Number
SLP8A25
Description
SWITCH ROCKER SPST 8A 127V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 8A (AC) 127 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
Dot
Packaging
Bag
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Ingress Protection
Dust Proof
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Circuit
Operating Temperature
-10°C ~ 65°C
Switch Function
Approval Agency
CQC, cULus, ENEC
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
127 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRS-4011-0107CW Industries32CWI410-ND0,86000 €Similar
In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,86400 €8,64 €
250,81560 €20,39 €
500,78040 €39,02 €
1000,74650 €74,65 €
2500,70396 €175,99 €
5000,67336 €336,68 €
1.0000,64403 €644,03 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €