
SLE6A5-9 | |
|---|---|
DigiKey Part Number | SLE6A5-9-ND |
Manufacturer | |
Manufacturer Product Number | SLE6A5-9 |
Description | SWITCH ROCKER SPST 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Tray | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Obsolete | Ingress Protection Dust Proof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency CSA, cULus, SEMKO, VDE |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |

