
SH-7070TB | |
|---|---|
DigiKey Part Number | 563-1216-2-ND - Tape & Reel (TR) 563-1216-1-ND - Cut Tape (CT) 563-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH-7070TB |
Description | SW ROTARY DIP HEX COMP 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | SH-7070TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.148" (3.75mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.287" (7.30mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,86600 € | 18,66 € |
| 25 | 1,73040 € | 43,26 € |
| 100 | 1,54140 € | 154,14 € |
| 250 | 1,43044 € | 357,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35490 € | 677,45 € |
| 1.000 | 1,28669 € | 1.286,69 € |
| 1.500 | 1,25019 € | 1.875,28 € |
| 2.500 | 1,20767 € | 3.019,18 € |
| 3.500 | 1,18172 € | 4.136,02 € |
| 5.000 | 1,15593 € | 5.779,65 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |






