



P36S106 | |
|---|---|
DigiKey Part Number | 679-1956-ND |
Manufacturer | |
Manufacturer Product Number | P36S106 |
Description | SW ROTARY DIP HEX COMP 0.1A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary for Tool Actuator 100mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | P36S106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.152" (3.85mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed - Flux Protection | |
Operating Temperature | -30°C ~ 90°C | |
Body Material | Thermoplastic | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 5,11000 € | 51,10 € |
| 50 | 4,46900 € | 223,45 € |
| 100 | 4,22520 € | 422,52 € |
| 250 | 3,93596 € | 983,99 € |
| 500 | 3,74258 € | 1.871,29 € |
| 1.000 | 3,57051 € | 3.570,51 € |
| 2.500 | 3,37402 € | 8.435,05 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |


