
SD-2111W | |
|---|---|
DigiKey Part Number | 563-SD-2111W-ND |
Manufacturer | |
Manufacturer Product Number | SD-2111W |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary with Knob Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Knob | Mechanical Life 20,000 Steps |
Actuator Level Raised | Electrical Life 20,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-2111AW | Nidec Components | 0 | 563-S-2111AW-ND | 2,54880 € | Parametric Equivalent |
| S-2211AW | Nidec Components | 0 | 563-S-2211AW-ND | 2,89020 € | Parametric Equivalent |
| SC-2111 | Nidec Components | 0 | 563-SC-2111-ND | 3,03760 € | Parametric Equivalent |
| SC-2111W | Nidec Components | 0 | 563-SC-2111W-ND | 1,85806 € | Parametric Equivalent |
| ERD210RRZ | Excel Cell Electronic Co., Ltd. | 496 | 5916-ERD210RRZ-ND | 2,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,80140 € | 140,07 € |
| Unit Price without VAT: | 2,80140 € |
|---|---|
| Unit Price with VAT: | 3,33367 € |



