Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD210RRZ

DigiKey Part Number
5916-ERD210RRZ-ND
Manufacturer
Manufacturer Product Number
ERD210RRZ
Description
SW DIP ROTARY BCD COMP 25MA 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
Excel Cell Electronic Co., Ltd.
Height Above Board
0.394" (10.00mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD Complement
Washable
No
Number of Positions
10
Features
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
25mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
24VDC
Body Material
PPT
Actuator Type
Rotary with Shaft
Length
0.394" (10.00mm)
Actuator Level
Raised
Mechanical Life
10,000 Steps
Contact Material
Phosphor Bronze
Electrical Life
10,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,76200 €17,62 €
251,63440 €40,86 €
501,54220 €77,11 €
1001,45560 €145,56 €
2501,35052 €337,63 €
5001,27872 €639,36 €
1.0001,21385 €1.213,85 €
5.0001,08921 €5.446,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €